


GMB632PC3 | |
|---|---|
DigiKey Part Number | 1864-1342-ND |
Manufacturer | |
Manufacturer Product Number | GMB632PC3 |
Description | CIR BRK THERM-M 3A 240VAC/125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMB632PC3 | WEC | 5 | 2266-GMB632PC3-ND | ₱4,356.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,356.08000 | ₱4,356.08 |
| 10 | ₱4,138.30800 | ₱41,383.08 |
| 50 | ₱3,920.47420 | ₱196,023.71 |
| 100 | ₱3,789.79180 | ₱378,979.18 |






