47 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
HD34-24-47PE-059
HD34-24-47PE-059

HD34-24-47PE-059

DigiKey Part Number
1734-1695-ND
Manufacturer
Manufacturer Product Number
HD34-24-47PE-059
Description
CONN RCPT HSG MALE 47POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
HD34-24-47PE-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
Keyed
Series
Shell Material
Aluminum
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Features
Backshell, Cable Clamp
Type
For Male Pins
Shielding
Unshielded
Number of Positions
47
Note
Contacts Sold Separately; Jam Nut Sold Separately
Shell Size - Insert
24-47
Insert Material
Polyetherimide (PEI)
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (5), 20 (42)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HD34-24-47PE-059WEC282266-HD34-24-47PE-059-1508-ND₱3,058.49000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,058.49000₱3,058.49
10₱2,599.41700₱25,994.17
25₱2,436.76200₱60,919.05
80₱2,244.92338₱179,593.87
160₱2,137.92319₱342,067.71
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC