3700 µF 50 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3700 µF 50 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 10000 Hrs @ 105°C
Knowles MLPS Series Aluminum Electrolytic Capacitors PIO | DigiKey

MLPS372M050EK0C

DigiKey Part Number
338-MLPS372M050EK0C-ND
Manufacturer
Manufacturer Product Number
MLPS372M050EK0C
Description
CAP ALUM 3700UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3700 µF 50 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.64 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.82 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
1.810" L x 0.600" W (45.97mm x 15.24mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.520" (38.61mm)
ESR (Equivalent Series Resistance)
70mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
FlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLPS372M050EK0CWEC102266-MLPS372M050EK0C-338-ND₱9,737.68000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9,737.68000₱9,737.68
16₱7,866.24625₱125,859.94
64₱7,540.25547₱482,576.35
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC