MPIA4012V2-2R2-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 4,715
Unit Price: ₱26.80000
Datasheet
2.2 µH Shielded Molded Inductor 2.9 A 90mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA4012V2-2R2-R

DigiKey Part Number
283-MPIA4012V2-2R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4012V2-2R2-R
Description
FIXED IND 2.2UH 2.9A 90 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2.9 A 90mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
4.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPIA4020V3-2R2-REaton - Electronics Division4,715283-MPIA4020V3-2R2-RCT-ND₱26.80000MFR Recommended
Obsolete
Marketplace Stock: 56,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56,000In Stock
Ships from WEC