Parametric Equivalent
Parametric Equivalent

PDRB-75-12 | |
|---|---|
DigiKey Part Number | 179-PDRB-75-12-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-75-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 76W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 6.3A |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-75-12 Models |
Category | Current - Output (Max) 6.3A |
Manufacturer Bel Power Solutions | Power (Watts) 76W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 87.5% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.04" L x 1.36" W x 4.96" H (102.5mm x 34.5mm x 126.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB Scheme, EN, IEC, SIQ, TUV |
DC Voltage - Input (Max) 370V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Voltage - Output 1 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS1A12060E | Schneider Electric | 0 | 4008-ABLS1A12060E-ND | ₱2,454.65000 | Parametric Equivalent |
| EDR-75-12 | MEAN WELL USA Inc. | 12 | 1866-1444-ND | ₱1,381.56000 | Parametric Equivalent |
| LI75-20B12R2S | Mornsun America, LLC | 2 | 2725-LI75-20B12R2S-ND | ₱1,354.76000 | Parametric Equivalent |
| NDR-75-12 | MEAN WELL USA Inc. | 971 | 1866-3524-ND | ₱1,494.71000 | Parametric Equivalent |









