PSU30015A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 61
Unit Price: ₱1,207.20000
Datasheet

Parametric Equivalent


WEC
In Stock: 96
Unit Price: ₱449.38700
Datasheet
PSU Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU30015A

DigiKey Part Number
PSU30015A-ND
Manufacturer
Manufacturer Product Number
PSU30015A
Description
CAP ALUM 330UF 125V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 65°C
Manufacturer
Cornell Dubilier Knowles
Polarization
Bi-Polar
Series
Applications
Motor Start
Packaging
Bulk
Size / Dimension
1.813" Dia (46.05mm)
Part Status
Active
Height - Seated (Max)
3.375" (85.73mm)
Capacitance
330µF
Mounting Type
Chassis Mount
Tolerance
0%, +20%
Package / Case
Radial, Can - QC Terminals
Voltage - Rated
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSU30015Cornell Dubilier Knowles61338-3585-ND₱1,207.20000Parametric Equivalent
PSU30015AWEC962266-PSU30015A-ND₱449.38700Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 96 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱778.06240₱77,806.24
Manufacturers Standard Package

Other Suppliers on DigiKey

96In Stock
Ships from WEC