Parametric Equivalent
Parametric Equivalent




Q16F1CXXB12E | |
|---|---|
DigiKey Part Number | 679-1710-ND |
Manufacturer | |
Manufacturer Product Number | Q16F1CXXB12E |
Description | LED PNL IND BLU DIFF 10MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Viewing Angle 100° |
Lens Color Blue | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q16F1BXXB12E | WEC | 20 | 2266-Q16F1BXXB12E-ND | ₱753.30800 | Parametric Equivalent |
| Q16F1CXXB12E | WEC | 8 | 2266-Q16F1CXXB12E-ND | ₱1,704.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,704.92000 | ₱1,704.92 |
| 25 | ₱1,282.87360 | ₱32,071.84 |
| 100 | ₱1,179.85820 | ₱117,985.82 |
| 500 | ₱1,096.48582 | ₱548,242.91 |






