SDI40-15-UD-P5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 24
Unit Price: ₱1,213.63000
Datasheet

Parametric Equivalent


WEC
In Stock: 336
Unit Price: ₱1,395.85250
Datasheet
15V 41 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI40-15-UD-P5

DigiKey Part Number
179-SDI40-15-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDI40-15-UD-P5
Description
AC/DC DESKTOP ADAPTER 15V 41W
Customer Reference
Detailed Description
15V 41 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2.7A
Power (Watts)
41 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.53m)
Input Connector
IEC 320-C8
Size / Dimension
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Approval Agency
CE, cULus, GS, PSE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24In Stock
Ships from WEC