Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





SDI50-24-U-P5 | |
|---|---|
DigiKey Part Number | 179-SDI50-24-U-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI50-24-U-P5 |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI50-24-U-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL |
Voltage - Output 24V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 2.1A | Weight 0.684 lb (310.26 g) |
Power (Watts) 50 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65-24-U-P10 | Bel Power Solutions | 0 | SDI65-24-U-P10-ND | ₱1,743.35007 | Parametric Equivalent |
| SDI65-24-U-P5 | Bel Power Solutions | 1,731 | 179-SDI65-24-U-P5-ND | ₱1,928.82000 | Parametric Equivalent |
| SDM65-24-U-P5 | Bel Power Solutions | 167 | 179-SDM65-24-U-P5-ND | ₱2,267.66000 | Parametric Equivalent |
| L6R65DM-240-C14 | Tri-Mag, LLC | 0 | 364-1594-ND | ₱2,498.12000 | Parametric Equivalent |
| SDI50-24-U-P5 | WEC | 0 | 2266-SDI50-24-U-P5-ND | ₱1,809.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,809.72000 | ₱1,809.72 |
| 5 | ₱1,664.42200 | ₱8,322.11 |
| 10 | ₱1,605.40800 | ₱16,054.08 |
| 40 | ₱1,493.51400 | ₱59,740.56 |
| 80 | ₱1,440.55175 | ₱115,244.14 |
| 120 | ₱1,410.44175 | ₱169,253.01 |
| 280 | ₱1,349.52846 | ₱377,867.97 |












