SLE48S1203F01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 904
Unit Price: ₱2,959.11000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 1,204
Unit Price: ₱3,335.26000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 130
Unit Price: ₱3,841.83000
Datasheet

Parametric Equivalent


WEC
In Stock: 99
Unit Price: ₱2,663.29000
Datasheet

Parametric Equivalent


WEC
In Stock: 120
Unit Price: ₱1,580.20800
Datasheet
12V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE48S1203F01

DigiKey Part Number
271-SLE48S1203F01-ND
Manufacturer
Manufacturer Product Number
SLE48S1203F01
Description
AC/DC DESKTOP ADAPTER 12V 48W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
SL POWER / Advanced Energy
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C6, IEC 320-C14, IEC 320-C18
Input Type
Cord (Sold Separately)
Size / Dimension
4.80" L x 2.01" W x 1.24" H (122.0mm x 51.0mm x 31.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL
Voltage - Output
12V
Standard Number
60601-1; 62368-1
Current - Output (Max)
4A
Base Product Number
Power (Watts)
48 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI50-12-U-P6Bel Power Solutions904179-SDI50-12-U-P6-ND₱2,959.11000Parametric Equivalent
SDI65-12-U-P6Bel Power Solutions1,204179-SDI65-12-U-P6-ND₱3,335.26000Parametric Equivalent
SDM65-12-U-P6Bel Power Solutions130179-SDM65-12-U-P6-ND₱3,841.83000Parametric Equivalent
SLE48S1203F01WEC992266-SLE48S1203F01-ND₱2,663.29000Parametric Equivalent
SLE48S2403F01WEC1202266-SLE48S2403F01-ND₱1,580.20800Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 99 View Now
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,729.97000₱1,729.97
5₱1,590.61400₱7,953.07
10₱1,534.19700₱15,341.97
25₱1,462.70280₱36,567.57
50₱1,410.82820₱70,541.41
100₱1,360.78920₱136,078.92
250₱1,297.35240₱324,338.10
Manufacturers Standard Package

Other Suppliers on DigiKey

99In Stock
Ships from WEC