Parametric Equivalent



TMJG4933HENL | |
|---|---|
DigiKey Part Number | 931-TMJG4933HENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG4933HENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJG4933HENL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱423.40000 | ₱423.40 |
| 10 | ₱379.63100 | ₱3,796.31 |
| 25 | ₱368.73360 | ₱9,218.34 |
| 50 | ₱356.20420 | ₱17,810.21 |
| 100 | ₱341.32870 | ₱34,132.87 |
| 250 | ₱256.30080 | ₱64,075.20 |
| 500 | ₱254.67868 | ₱127,339.34 |
| 1,200 | ₱251.51488 | ₱301,817.86 |


