



UKL2A471MHD | |
|---|---|
DigiKey Part Number | 493-10521-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A471MHD |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.365 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C471MHD | Nichicon | 0 | 493-5450-ND | ₱385.79000 | Upgrade |
| UVK2A471MHD | Nichicon | 677 | 493-16112-ND | ₱173.33000 | Similar |
| UVR2A471MHD | Nichicon | 545 | 493-1151-ND | ₱180.78000 | Similar |
| UKL2A471KHD | Nichicon | 286 | 493-16887-ND | ₱420.27000 | Parametric Equivalent |
| B41858C9477M000 | TDK | 1,333 | 495-6095-ND | ₱264.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱250.11000 | ₱250.11 |
| 10 | ₱170.13400 | ₱1,701.34 |
| 50 | ₱136.90540 | ₱6,845.27 |
| 250 | ₱115.24592 | ₱28,811.48 |
| 500 | ₱108.43102 | ₱54,215.51 |
| 1,000 | ₱102.77258 | ₱102,772.58 |
| 2,500 | ₱96.73802 | ₱241,845.05 |
| 5,000 | ₱93.06534 | ₱465,326.70 |

