



7427927370 | |
|---|---|
DigiKey Part Number | 732-2390-2-ND - Tape & Reel (TR) 732-2390-1-ND - Cut Tape (CT) 732-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927370 |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927370 Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH100505T-700Y-S | Cal-Chip Electronics, Inc. | 10,000 | 4713-FBH100505T-700Y-SCT-ND | ₱0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 50 | ₱10.65940 | ₱532.97 |
| 100 | ₱9.82580 | ₱982.58 |
| 500 | ₱9.40890 | ₱4,704.45 |
| 1,000 | ₱8.93250 | ₱8,932.50 |
| 2,000 | ₱8.51565 | ₱17,031.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.01455 | ₱60,145.50 |




