Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 106mOhm Max DC Resistance (DCR) - Parallel 3.4 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 106mOhm Max DC Resistance (DCR) - Parallel 3.4 A Nonstandard
WE-MCRI View 2

7448990220

DigiKey Part Number
732-11675-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7448990220
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 106mOhm Max DC Resistance (DCR) - Parallel 3.4 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448990220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Tolerance
±20%
Current Rating - Parallel
3.4 A
Current Saturation - Parallel
8.1 A
DC Resistance (DCR) - Parallel
106mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱174.93607₱52,480.82
Manufacturers Standard Package