



784773047 | |
|---|---|
DigiKey Part Number | 732-6808-2-ND - Tape & Reel (TR) 732-6808-1-ND - Cut Tape (CT) 732-6808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784773047 |
Description | FIXED IND 4.7UH 1.82A 110 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.82 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784773047 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4532 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current - Saturation (Isat) 2.46A | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDE0403AT-4R7M | Bourns Inc. | 2,000 | 118-SDE0403AT-4R7MCT-ND | ₱35.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.50000 | ₱110.50 |
| 10 | ₱105.52900 | ₱1,055.29 |
| 50 | ₱95.03180 | ₱4,751.59 |
| 100 | ₱87.97190 | ₱8,797.19 |
| 250 | ₱84.41124 | ₱21,102.81 |
| 500 | ₱77.41280 | ₱38,706.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱66.83529 | ₱100,252.93 |


