


861221486024 | |
|---|---|
DigiKey Part Number | 732-6672-ND |
Manufacturer | |
Manufacturer Product Number | 861221486024 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861221486024 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.9744 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX561M450A052 | Cornell Dubilier Knowles | 825 | 380LX561M450A052-ND | ₱686.61000 | Parametric Equivalent |
| 450USC560MEFCSN35X50 | Rubycon | 98 | 1189-450USC560MEFCSN35X50-ND | ₱818.22000 | Parametric Equivalent |
| ESMM451VSN561MA50S | Chemi-Con | 263 | 565-ESMM451VSN561MA50S-ND | ₱488.31000 | Parametric Equivalent |
| LLS2W561MELC | Nichicon | 214 | 493-2620-ND | ₱775.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,016.52000 | ₱1,016.52 |
| 50 | ₱966.19880 | ₱48,309.94 |
| 100 | ₱828.16190 | ₱82,816.19 |
| 250 | ₱724.54724 | ₱181,136.81 |
| 500 | ₱672.85664 | ₱336,428.32 |
| 1,000 | ₱569.30098 | ₱569,300.98 |


