


865250440001 | |
|---|---|
DigiKey Part Number | 732-8310-2-ND - Tape & Reel (TR) 732-8310-1-ND - Cut Tape (CT) 732-8310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250440001 |
Description | CAP ALUM 3.3UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250440001 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 18 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060640003 | Würth Elektronik | 9,479 | 732-8543-1-ND | ₱11.31000 | Upgrade |
| 865080540001 | Würth Elektronik | 1,133 | 732-8500-1-ND | ₱10.12000 | Upgrade |
| 865230640007 | Würth Elektronik | 680 | 732-8272-1-ND | ₱13.10000 | Upgrade |
| 865250540002 | Würth Elektronik | 1,969 | 732-8350-1-ND | ₱17.27000 | Parametric Equivalent |
| EDK335M035A9BAA | KEMET | 40,000 | 399-6683-1-ND | ₱19.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 50 | ₱14.53020 | ₱726.51 |
| 100 | ₱12.68420 | ₱1,268.42 |
| 250 | ₱11.19540 | ₱2,798.85 |
| 500 | ₱9.82576 | ₱4,912.88 |
| 1,000 | ₱9.40890 | ₱9,408.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.40890 | ₱18,817.80 |

