Isolated Module DC DC Converter 1 Output 15V 3.33A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH5048S15

DigiKey Part Number
1470-4360-ND
Manufacturer
Manufacturer Product Number
ICH5048S15
Description
DC DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH5048S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.33A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,655.62000₱4,655.62
5₱4,515.67600₱22,578.38
10₱4,376.33000₱43,763.30
25₱4,189.96200₱104,749.05
100₱3,910.65450₱391,065.45
Manufacturers Standard Package