Direct

1.5KE43A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE43A/TR13TR-ND - Tape & Reel (TR) 13-1.5KE43A/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43A/TR13 |
Description | TVS DIODE 36.8VWM 59.3VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.60400 | ₱206.04 |
| 100 | ₱13.11890 | ₱1,311.89 |
| 500 | ₱9.88292 | ₱4,941.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱8.59257 | ₱10,311.08 |
| 2,400 | ₱7.75143 | ₱18,603.43 |
| 3,600 | ₱7.32266 | ₱26,361.58 |
| 6,000 | ₱6.84051 | ₱41,043.06 |
| 8,400 | ₱6.55483 | ₱55,060.57 |
| 12,000 | ₱6.27712 | ₱75,325.44 |


