1.5KE440A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱11.98047
Datasheet
602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE440A-AT/B

DigiKey Part Number
13-1.5KE440A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE440A-AT/B
Description
TVS DIODE 376VWM 602VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱13.64588₱13,645.88
2,000₱12.38134₱24,762.68
3,000₱11.73651₱35,209.53
5,000₱11.01163₱55,058.15
7,000₱10.58238₱74,076.66
10,000₱10.16501₱101,650.10
25,000₱9.24921₱231,230.25
50,000₱9.16772₱458,386.00
Manufacturers Standard Package