Direct

1.5KE440A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE440A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A-AT/TR13 |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱11.98047 | ₱14,376.56 |
| 2,400 | ₱10.99516 | ₱26,388.38 |
| 3,600 | ₱10.48940 | ₱37,761.84 |
| 6,000 | ₱9.91776 | ₱59,506.56 |
| 8,400 | ₱9.57770 | ₱80,452.68 |
| 12,000 | ₱9.24613 | ₱110,953.56 |
| 30,000 | ₱9.16772 | ₱275,031.60 |


