Direct



1.5SMC300CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC300CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300CA/TR13 |
Description | TVS DIODE 256VWM 414VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.86386 | ₱29,591.58 |
| 6,000 | ₱9.02768 | ₱54,166.08 |
| 9,000 | ₱8.60167 | ₱77,415.03 |
| 15,000 | ₱8.12286 | ₱121,842.90 |
| 21,000 | ₱7.83930 | ₱164,625.30 |
| 30,000 | ₱7.56374 | ₱226,912.20 |
| 75,000 | ₱7.42365 | ₱556,773.75 |


