1.5SMC300CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱9.86386
Datasheet
414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC300CA/TR7

DigiKey Part Number
13-1.5SMC300CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC300CA/TR7
Description
TVS DIODE 256VWM 414VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱12.82826₱6,414.13
1,000₱11.52352₱11,523.52
1,500₱10.85755₱16,286.32
2,500₱10.10873₱25,271.82
3,500₱9.66513₱33,827.96
5,000₱9.23382₱46,169.10
12,500₱8.28674₱103,584.25
25,000₱7.70153₱192,538.25
50,000₱7.42365₱371,182.50
Manufacturers Standard Package