Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

AC1210JR-07560RL | |
|---|---|
DigiKey Part Number | YAG3994TR-ND - Tape & Reel (TR) YAG3994CT-ND - Cut Tape (CT) YAG3994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07560RL |
Description | RES SMD 560 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱4.40700 | ₱44.07 |
| 25 | ₱4.00160 | ₱100.04 |
| 50 | ₱3.58500 | ₱179.25 |
| 100 | ₱3.18590 | ₱318.59 |
| 250 | ₱2.79408 | ₱698.52 |
| 500 | ₱2.28792 | ₱1,143.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.12594 | ₱10,629.70 |
| 10,000 | ₱1.57927 | ₱15,792.70 |
| 15,000 | ₱1.54890 | ₱23,233.50 |
| 25,000 | ₱1.51853 | ₱37,963.25 |
| 35,000 | ₱1.51415 | ₱52,995.25 |
| 50,000 | ₱1.51146 | ₱75,573.00 |







