CC0402BPNPO9BN1R5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 101
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,260
Unit Price: ₱13.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 69,068
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23,700
Unit Price: ₱5.96000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.75941

Parametric Equivalent


Walsin Technology Corporation
In Stock: 166,901
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 17,085
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,419
Unit Price: ₱30.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,754
Unit Price: ₱8.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,450
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 252,009
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 103,099
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 48,850
Unit Price: ₱5.96000
Datasheet
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BPNPO9BN1R5

DigiKey Part Number
13-CC0402BPNPO9BN1R5TR-ND - Tape & Reel (TR)
13-CC0402BPNPO9BN1R5CT-ND - Cut Tape (CT)
13-CC0402BPNPO9BN1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BPNPO9BN1R5
Description
CAP CER 1.5PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BPNPO9BN1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
50₱1.17900₱58.95
100₱1.00640₱100.64
500₱0.71340₱356.70
1,000₱0.62408₱624.08
2,500₱0.53023₱1,325.58
5,000₱0.47414₱2,370.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.35020₱17,510.00
100,000₱0.32614₱32,614.00
150,000₱0.31410₱47,115.00
250,000₱0.30076₱75,190.00
350,000₱0.29297₱102,539.50
500,000₱0.28547₱142,735.00
600,000₱0.28191₱169,146.00
1,200,000₱0.26995₱323,940.00
1,250,000₱0.26931₱336,637.50
Manufacturers Standard Package