


CC0402KPX5R6BB225 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB225TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB225CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R6BB225 | YAGEO | 82,976 | 311-1686-1-ND | ₱5.96000 | Parametric Equivalent |
| 0402ZD225KAT2A | KYOCERA AVX | 4,366 | 478-KGM05AR51A225KHCT-ND | ₱15.48000 | Parametric Equivalent |
| C1005X5R1A225K050BC | TDK | 152,567 | 445-7392-1-ND | ₱11.91000 | Parametric Equivalent |
| CL05A225KP5NNNC | Samsung Electro-Mechanics | 193,904 | 1276-1462-1-ND | ₱8.34000 | Parametric Equivalent |
| CL05A225KP5NSNC | Samsung Electro-Mechanics | 785,884 | 1276-1108-1-ND | ₱8.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱3.43800 | ₱34.38 |
| 50 | ₱2.34500 | ₱117.25 |
| 100 | ₱2.01970 | ₱201.97 |
| 500 | ₱1.47950 | ₱739.75 |
| 1,000 | ₱1.31313 | ₱1,313.13 |
| 2,500 | ₱1.13817 | ₱2,845.42 |
| 5,000 | ₱1.03295 | ₱5,164.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.76245 | ₱38,122.50 |
| 100,000 | ₱0.71945 | ₱71,945.00 |
| 150,000 | ₱0.69792 | ₱104,688.00 |
| 250,000 | ₱0.67405 | ₱168,512.50 |
| 350,000 | ₱0.66010 | ₱231,035.00 |
| 500,000 | ₱0.64667 | ₱323,335.00 |

