CC1206KRX5R9BB475 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 5,597
Unit Price: ₱22.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,031
Unit Price: ₱32.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.49074
Datasheet

Parametric Equivalent


KEMET
In Stock: 513,282
Unit Price: ₱20.84000
Datasheet

Parametric Equivalent


TDK
In Stock: 28,419
Unit Price: ₱48.83000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 761,179
Unit Price: ₱23.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱4.36561
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱4.85809
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.58674
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.39553
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 980
Unit Price: ₱22.03000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.39553
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.57404
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.39553
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX5R9BB475

DigiKey Part Number
13-CC1206KRX5R9BB475TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KRX5R9BB475
Description
CAP CER 4.7UF 50V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types