
CFR-12JT-52-4K7 | |
|---|---|
DigiKey Part Number | 13-CFR-12JT-52-4K7CT-ND - Cut Tape (CT) 13-CFR-12JT-52-4K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-4K7 |
Description | RES 4.7K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-4K7 | YAGEO | 568 | 4.7KEBK-ND | ₱5.96000 | Parametric Equivalent |
| CFR-12JR-52-4K7 | YAGEO | 197 | 13-CFR-12JR-52-4K7CT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 25 | ₱1.88160 | ₱47.04 |
| 50 | ₱1.64360 | ₱82.18 |
| 100 | ₱1.44110 | ₱144.11 |
| 250 | ₱1.21960 | ₱304.90 |
| 500 | ₱1.08262 | ₱541.31 |
| 1,000 | ₱0.96531 | ₱965.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.73330 | ₱3,666.50 |
| 10,000 | ₱0.66666 | ₱6,666.60 |
| 15,000 | ₱0.63238 | ₱9,485.70 |
| 25,000 | ₱0.59362 | ₱14,840.50 |
| 35,000 | ₱0.57051 | ₱19,967.85 |
| 50,000 | ₱0.54792 | ₱27,396.00 |

