Direct

P4KE7.5CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE7.5CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE7.5CA/B |
Description | TVS DIODE 6.4VWM 11.3V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 36.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 36.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.70877 | ₱11,126.31 |
| 6,000 | ₱3.33669 | ₱20,020.14 |
| 9,000 | ₱3.14682 | ₱28,321.38 |
| 15,000 | ₱2.93335 | ₱44,000.25 |
| 21,000 | ₱2.80688 | ₱58,944.48 |
| 30,000 | ₱2.68392 | ₱80,517.60 |
| 75,000 | ₱2.41396 | ₱181,047.00 |
| 150,000 | ₱2.24716 | ₱337,074.00 |


