Direct

P4KE7.5CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE7.5CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE7.5CA/TR13 |
Description | TVS DIODE 6.4VWM 11.3V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 36.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 36.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.42841 | ₱17,142.05 |
| 10,000 | ₱3.10053 | ₱31,005.30 |
| 15,000 | ₱2.93335 | ₱44,000.25 |
| 25,000 | ₱2.74540 | ₱68,635.00 |
| 35,000 | ₱2.63407 | ₱92,192.45 |
| 50,000 | ₱2.52583 | ₱126,291.50 |
| 125,000 | ₱2.28826 | ₱286,032.50 |
| 250,000 | ₱2.19963 | ₱549,907.50 |


