P6SMB150CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱5.77158
Datasheet
207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB150CA-AT/TR13

DigiKey Part Number
13-P6SMB150CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB150CA-AT/TR13
Description
TVS DIODE 128VWM 207VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.44362₱13,330.86
6,000₱4.05883₱24,352.98
9,000₱3.86109₱34,749.81
15,000₱3.63739₱54,560.85
21,000₱3.50421₱73,588.41
30,000₱3.37426₱101,227.80
75,000₱3.18072₱238,554.00
Manufacturers Standard Package