Direct

P6SMB150CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB150CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB150CA-AT/TR7 |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱5.77158 | ₱2,885.79 |
| 1,000 | ₱5.19395 | ₱5,193.95 |
| 1,500 | ₱4.89501 | ₱7,342.52 |
| 2,500 | ₱4.55558 | ₱11,388.95 |
| 3,500 | ₱4.35259 | ₱15,234.07 |
| 5,000 | ₱4.15409 | ₱20,770.45 |
| 12,500 | ₱3.71411 | ₱46,426.38 |
| 25,000 | ₱3.43930 | ₱85,982.50 |
| 50,000 | ₱3.20652 | ₱160,326.00 |


