RT0402DRD071K07L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,166
Unit Price: ₱9.53000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱2.27273
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₱0.90570
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₱0.89313
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,052
Unit Price: ₱16.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,783
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₱10.96732
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱21.01746
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.41190
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱25.46834
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱5.10451
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱16.20713
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱63.88822
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱43.82862
Datasheet
1.07 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD071K07L

DigiKey Part Number
RT0402DRD071K07L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRD071K07L
Description
RES SMD 1.07KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD071K07L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.02416₱20,241.60
Manufacturers Standard Package