RV0805JR-07620KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱0.89617
Datasheet

Upgrade


Bourns Inc.
In Stock: 24,503
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.32112
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.89583
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.34825
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.14932
Datasheet

Similar


Panasonic Industry
In Stock: 51,425
Unit Price: ₱5.96000
Datasheet

Similar


Panasonic Industry
In Stock: 12,644
Unit Price: ₱8.34000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱6.53132
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱5.25052
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱2.24801
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱1.67347
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱1.52305
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.55223
Datasheet
620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805JR-07620KL

DigiKey Part Number
RV0805JR-07620KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0805JR-07620KL
Description
RES SMD 620K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805JR-07620KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.64076₱3,203.80
Manufacturers Standard Package