SMA6L70A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3,000
Unit Price: ₱21.44000
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMAF
DO-221AC, SMA Flat Leads

SMA6L70A/TR13

DigiKey Part Number
13-SMA6L70A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6L70A/TR13
Description
TVS DIODE 70VWM 113VC SMAF
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.81442₱38,144.20
20,000₱3.48769₱69,753.80
30,000₱3.44320₱103,296.00
Manufacturers Standard Package