Direct

SMBJ250CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ250CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA-AT/TR13 |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.85774 | ₱17,573.22 |
| 6,000 | ₱5.31206 | ₱31,872.36 |
| 9,000 | ₱5.03383 | ₱45,304.47 |
| 15,000 | ₱4.72108 | ₱70,816.20 |
| 21,000 | ₱4.53584 | ₱95,252.64 |
| 30,000 | ₱4.35580 | ₱130,674.00 |
| 75,000 | ₱3.96065 | ₱297,048.75 |
| 150,000 | ₱3.90723 | ₱586,084.50 |


