Direct

SMBJ250CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ250CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA-AT/TR7 |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱7.79034 | ₱3,895.17 |
| 1,000 | ₱6.93996 | ₱6,939.96 |
| 1,500 | ₱6.50564 | ₱9,758.46 |
| 2,500 | ₱6.01741 | ₱15,043.52 |
| 3,500 | ₱5.72803 | ₱20,048.11 |
| 5,000 | ₱5.44656 | ₱27,232.80 |
| 12,500 | ₱4.82817 | ₱60,352.12 |
| 25,000 | ₱4.44584 | ₱111,146.00 |
| 50,000 | ₱4.12437 | ₱206,218.50 |


