SR1210JR-073R3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₱3.59575
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.51384
Datasheet

Similar


YAGEO
In Stock: 4,550
Unit Price: ₱7.15000
Datasheet

Similar


YAGEO
In Stock: 13,251
Unit Price: ₱7.74000
Datasheet

Similar


YAGEO
In Stock: 8,156
Unit Price: ₱7.15000
Datasheet

Similar


Vishay Dale
In Stock: 5,000
Unit Price: ₱3.20057
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱3.72616
Datasheet

Similar


Vishay Dale
In Stock: 8,982
Unit Price: ₱10.72000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱3.71318
Datasheet
3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1210JR-073R3L

DigiKey Part Number
SR1210JR-073R3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1210JR-073R3L
Description
RES 3.3 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1210JR-073R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.44283₱32,214.15
Manufacturers Standard Package