Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
543,481 In Stock | 1 : ₱5.96000 Cut Tape (CT) 3,000 : ₱0.89325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
104,446 In Stock | 1 : ₱5.96000 Cut Tape (CT) 10,000 : ₱2.14380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | - | 200 nA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
0 In Stock 261,137 Marketplace Check Lead Time | 1 : ₱8.93000 Cut Tape (CT) 3,000 : ₱1.54830 Tape & Reel (TR) 12,121 : ₱1.19100 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
96,418 In Stock | 1 : ₱9.53000 Cut Tape (CT) 3,000 : ₱1.72278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
90,008 In Stock This product has a maximum purchase limit | 1 : ₱9.53000 Cut Tape (CT) 3,000 : ₱1.92585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
30,416 In Stock | 1 : ₱9.53000 Cut Tape (CT) 2,500 : ₱1.99707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
14,540 In Stock | 1 : ₱9.53000 Cut Tape (CT) 3,000 : ₱1.78233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
172,499 In Stock | 1 : ₱10.12000 Cut Tape (CT) 3,000 : ₱1.88833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
42,606 In Stock | 1 : ₱10.12000 Cut Tape (CT) 5,000 : ₱4.94265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 7 Ohms | 1 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
68,781 In Stock | 1 : ₱10.72000 Cut Tape (CT) 3,000 : ₱2.08782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
35,439 In Stock | 1 : ₱10.72000 Cut Tape (CT) 3,000 : ₱1.92327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±6% | 300 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
28,078 In Stock This product has a maximum purchase limit | 1 : ₱10.72000 Cut Tape (CT) 3,000 : ₱1.54830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
18,729 In Stock | 1 : ₱10.72000 Cut Tape (CT) 5,000 : ₱5.65725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 1 W | 4 Ohms | 1 µA @ 7.6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
19,288 In Stock This product has a maximum purchase limit | 1 : ₱11.91000 Cut Tape (CT) 3,000 : ₱2.35322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.6% | 500 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
38,154 In Stock This product has a maximum purchase limit | 1 : ₱13.10000 Cut Tape (CT) 3,000 : ₱2.56780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.1% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock 5,140 Marketplace Check Lead Time | 1 : ₱13.10000 Cut Tape (CT) 3,000 : ₱2.56780 Tape & Reel (TR) 4,388 : ₱4.16850 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 10 V | ±5.5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
139,344 In Stock | 1 : ₱13.70000 Cut Tape (CT) 5,000 : ₱5.35950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
63,124 In Stock | 1 : ₱13.70000 Cut Tape (CT) 3,000 : ₱13.18913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 5 W | 2 Ohms | 7.5 µA @ 6.9 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
3,935 In Stock This product has a maximum purchase limit | 1 : ₱13.70000 Cut Tape (CT) 2,500 : ₱4.52580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
136,221 In Stock | 1 : ₱14.29000 Cut Tape (CT) 3,000 : ₱2.63588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 200 mW | 42 Ohms | 45 nA @ 12.6 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
45,189 In Stock | 1 : ₱14.89000 Cut Tape (CT) 6,000 : ₱5.47860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
4,280 In Stock | 1 : ₱14.89000 Cut Tape (CT) 7,500 : ₱6.94472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
21,764 In Stock This product has a maximum purchase limit | 1 : ₱15.48000 Bulk | - | Bulk | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
148,807 In Stock | 1 : ₱16.08000 Cut Tape (CT) 3,000 : ₱3.87075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
75,939 In Stock This product has a maximum purchase limit | 1 : ₱16.08000 Cut Tape (CT) 3,000 : ₱2.97631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |