DSP (Digital Signal Processors)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,605 In Stock | 1 : ₱867.64000 Cut Tape (CT) 2,000 : ₱529.81516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 50MHz | - | 12kB | 3.30V | 1.80V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
1,508 In Stock | 1 : ₱867.64000 Tray | Tray | Active | Sigma | I2C, SPI | 50MHz | - | 12kB | 3.30V | 1.80V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
2,404 In Stock | 1 : ₱1,098.10000 Cut Tape (CT) 2,000 : ₱696.73500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 294.912MHz | ROM (32kB) | 160kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
691 In Stock | 1 : ₱1,603.09000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 456MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
528 In Stock | 1 : ₱1,785.90000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
595 In Stock | 1 : ₱1,888.33000 Tray | Tray | Not For New Designs | Floating Point | Serial Port | 60MHz | External | 136.25kB | 3.30V | 1.80V | -40°C ~ 100°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
549 In Stock | 1 : ₱2,029.46000 Tray | Tray | Active | Fixed Point | Host Interface, I2C, McBSP | 200MHz | ROM (64kB) | 256kB | 3.00V, 3.30V | 1.60V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
5,221 In Stock | 1 : ₱3,050.15000 Tray | Tray | Active | Fixed Point | CAN, SPI, SSP, TWI, UART | 500MHz | External | 132kB | 2.50V, 3.30V | 1.26V | -40°C ~ 85°C | - | - | Surface Mount | 182-LFBGA, CSPBGA | 182-CSPBGA (12x12) | |||
1,495 In Stock | 1 : ₱330.50000 Cut Tape (CT) 1,000 : ₱190.43614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Floating Point | I2C, SPI | 18.6MHz | - | 54kB | 3.30V | 1.20V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-VFQFN Exposed Pad | 36-QFN (6x6) | ||
933 In Stock | 1 : ₱422.81000 Tray | Tray | Active | Fixed Point | I2C, I2S, LCD, MMC/SD, SPI, UART, USB | 100MHz | ROM (128kB) | 320kB | 1.8V, 2.5V, 2.75V, 3.3V | 1.30V | -10°C ~ 70°C (TC) | - | - | Surface Mount | 144-LFBGA | 144-NFBGA (12x12) | |||
3,731 In Stock | 1 : ₱437.69000 Cut Tape (CT) 2,500 : ₱241.54957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Processor | I2C, I2S, SPI, TDM, UART | 175MHz | - | 1.44MB | 1.8V, 3.3V | 1.8V, 3.3V | -20°C ~ 85°C | - | - | Surface Mount | 40-WFQFN | 40-QFN (6x6) | ||
1,977 In Stock | 1 : ₱646.12000 Tray | Tray | Active | Fixed Point | I2C, I2S, IrDA, PPI, SPI, SPORT, UART | 400MHz | ROM (64kB) | 64kB | 1.8V, 2.5V, 3.3V | 1.29V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | |||
1,904 In Stock | 1 : ₱676.49000 Cut Tape (CT) 2,000 : ₱416.55225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 50MHz | - | 12kB | 3.30V | 1.80V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
208 In Stock | 1 : ₱703.29000 Tray | Tray | Active | Fixed Point | EBI/EMI, I2C, I2S, MMC/SD, SPI, UART/USART, USB | 150MHz | ROM (128kB) | 320kB | 1.8V, 2.5V, 2.8V, 3.3V | 1.05V, 1.40V | -10°C ~ 70°C (TC) | - | - | Surface Mount | 196-LFBGA | 196-NFBGA (10x10) | |||
138 In Stock | 1 : ₱720.56000 Tray | Tray | Active | Sigma | I2C, SPI | 25MHz | - | 3kB | 3.30V | 1.80V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
623 In Stock | 1 : ₱765.22000 Tray | Tray | Active | Audio Processor | I2C, I2S, SPI, USB | 16kHz, 48kHz | - | - | 3.30V | 3.30V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 60-QFN Exposed Pad | 60-QFN (7x7) | |||
110 In Stock | 1 : ₱847.99000 Tray | Tray | Active | Sigma | I2C, SPI | 294.912MHz | ROM (64kB) | 192kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
171 In Stock | 1 : ₱964.11000 Tray | Tray | Active | Fixed Point | Host Interface, McBSP | 100MHz | ROM (8kB) | 32kB | 3.30V | 1.80V | -40°C ~ 100°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
112 In Stock | 1 : ₱1,000.44000 Tray | Tray | Active | Sigma | I2C, SPI | 294.912MHz | ROM (96kB) | 320kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
839 In Stock | 1 : ₱1,090.36000 Tray | Tray | Active | Sigma | I2C, SPI | 294.912MHz | ROM (96kB) | 320kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP (12x12) | |||
489 In Stock | 1 : ₱1,098.10000 Tray | Tray | Active | Sigma | I2C, SPI | 294.912MHz | ROM (32kB) | 160kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
3,982 In Stock | 1 : ₱1,142.17000 Cut Tape (CT) 2,000 : ₱712.86144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 294.912MHz | ROM (64kB) | 192kB | 3.30V | 1.20V | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | |||
88 In Stock | 1 : ₱1,180.28000 Tray | Tray | Active | Blackfin+ | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 300MHz | ROM (512kB) | 1MB | 1.8V, 3.3V | 1.10V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | |||
495 In Stock | 1 : ₱1,260.08000 Tray | Tray | Active | Fixed Point | CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART | 400MHz | External | 68kB | 1.8V, 2.5V, 3.3V | 1.29V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 88-VFQFN Exposed Pad, CSP | 88-LFCSP-VQ (12x12) | |||
484 In Stock | 1 : ₱1,292.24000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 3.30V | 1.20V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) |