LED Indication - Discrete

Results: 25,528
Stocking Options
Environmental Options
Media
Exclude
25,528Results

Showing
of 25,528
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
101,566
In Stock
5,000 : ₱4.63871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
Standard
White
Diffused
7mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.8V
2mA
160°
Surface Mount
587nm
591nm
-
-
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
53,116
In Stock
5,000 : ₱4.63871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
3.5mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.7V
2mA
160°
Surface Mount
570nm
572nm
-
-
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
60,000
In Stock
5,000 : ₱5.84710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
White
Diffused
3.92mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.7V
2mA
160°
Surface Mount
570nm
572nm
-
-
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
591,044
In Stock
1 : ₱5.96000
Cut Tape (CT)
3,000 : ₱1.76883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.90mm
LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
LED GREEN CLEAR SMD
Lite-On Inc.
351,681
In Stock
1 : ₱5.96000
Cut Tape (CT)
3,000 : ₱1.66621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
0603 (1608 Metric)
LED ORANGE CLEAR CHIP SMD
Lite-On Inc.
180,277
In Stock
1 : ₱6.55000
Cut Tape (CT)
4,000 : ₱1.90054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0603 (1608 Metric)
LED ORANGE CLEAR SMD
Lite-On Inc.
46,975
In Stock
1 : ₱6.55000
Cut Tape (CT)
5,000 : ₱1.79400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
0603 (1608 Metric)
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
2,569,777
In Stock
1 : ₱7.15000
Cut Tape (CT)
4,000 : ₱2.07041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
44.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.15V
20mA
130°
Surface Mount
572nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
458,992
In Stock
1 : ₱7.15000
Cut Tape (CT)
3,000 : ₱2.02490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
569nm
565nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
0603 (1608 Metric)
LED RED CLEAR CHIP SMD R/A
Lite-On Inc.
411,424
In Stock
1 : ₱7.15000
Cut Tape (CT)
4,000 : ₱1.96470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
631nm
639nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
Rohm-SMLD12
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
364,726
In Stock
1 : ₱7.15000
Cut Tape (CT)
3,000 : ₱2.06916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
620nm
-
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
0603 (1608 Metric)
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
300,645
In Stock
1 : ₱7.15000
Cut Tape (CT)
4,000 : ₱2.00565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0603 (1608 Metric)
LED GREEN CLEAR CHIP SMD R/A
Lite-On Inc.
226,998
In Stock
1 : ₱7.15000
Cut Tape (CT)
4,000 : ₱1.94595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
571nm
574nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
0603 (1608 Metric)
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
116,461
In Stock
1 : ₱7.15000
Cut Tape (CT)
4,000 : ₱1.96590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.06mm x 0.80mm
2.1V
10mA
130°
Surface Mount
588nm
585nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LED RED CLEAR SMD
Lite-On Inc.
522,514
In Stock
1 : ₱7.74000
Cut Tape (CT)
3,000 : ₱2.35659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.90mm
1206 (3216 Metric)
LED GREEN CLEAR CHIP SMD BOT ENT
Lite-On Inc.
428,555
In Stock
1 : ₱7.74000
Cut Tape (CT)
3,000 : ₱2.33873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.50mm x 1.60mm
2V
20mA
130°
Surface Mount, Bottom Entry
571nm
574nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
1206 (3216 Metric)
LED RED CLEAR 1206 SMD
Lite-On Inc.
238,207
In Stock
1 : ₱7.74000
Cut Tape (CT)
3,000 : ₱2.34984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
10mA
130°
Surface Mount
621nm
630nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
0603 (1608 Metric)
LED BLUE CLEAR SMD
Lite-On Inc.
108,702
In Stock
1 : ₱7.74000
Cut Tape (CT)
5,000 : ₱2.15523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.15mm x 0.80mm
3.3V
20mA
130°
Surface Mount
468nm
468nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.35mm
LTST-C170TBKT, LTST-C170KAKT, LTST-C170KFKT
LED ORANGE CLEAR SMD
Lite-On Inc.
55,664
In Stock
1 : ₱7.74000
Cut Tape (CT)
3,000 : ₱2.25953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
0603 (1608 Metric)
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
1,450,571
In Stock
1 : ₱8.34000
Cut Tape (CT)
4,000 : ₱2.36071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
0603 (1608 Metric)
LED RED CLEAR CHIP SMD
Lite-On Inc.
1,142,656
In Stock
1 : ₱8.34000
Cut Tape (CT)
4,000 : ₱2.45733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
99mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LED GREEN CLEAR SMD
Lite-On Inc.
534,526
In Stock
1 : ₱8.34000
Cut Tape (CT)
3,000 : ₱2.39530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LED YELLOW CLEAR SMD
Lite-On Inc.
269,382
In Stock
1 : ₱8.34000
Cut Tape (CT)
3,000 : ₱2.53564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
0603 (1608 Metric)
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
169,937
In Stock
1 : ₱8.34000
Cut Tape (CT)
4,000 : ₱2.34448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTL-4231N
LED GREEN DIFFUSED T/H
Lite-On Inc.
103,402
In Stock
1 : ₱8.34000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
12.6mcd
Round with Domed Top
3mm, T-1
2.1V
10mA
60°
Through Hole
569nm
565nm
-
-
-
Radial
-
-
5.85mm
Showing
of 25,528

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.