



1755619 | |
|---|---|
DigiKey Part Number | 277-2234-ND |
Manufacturer | |
Manufacturer Product Number | 1755619 |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1755619 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 630 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.35-0.4 Nm (3.1-3.5 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.518" (13.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱136.13000 | ₱136.13 |
| 10 | ₱100.70500 | ₱1,007.05 |
| 25 | ₱98.57200 | ₱2,464.30 |
| 50 | ₱97.38220 | ₱4,869.11 |
| 100 | ₱96.34770 | ₱9,634.77 |
| 300 | ₱94.22893 | ₱28,268.68 |
| 500 | ₱90.12856 | ₱45,064.28 |
| 1,000 | ₱85.59604 | ₱85,596.04 |
| 5,000 | ₱78.54444 | ₱392,722.20 |




