
2320270 | |
|---|---|
DigiKey Part Number | 277-2529-ND |
Manufacturer | |
Manufacturer Product Number | 2320270 |
Description | UPS 120/230VAC DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) 500VA / 400W 120V, 230V |
Datasheet | Datasheet |
EDA/CAD Models | 2320270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC, 230VAC | |
Applications | - | |
Form | Din Rail | |
Power - Rated | 500VA / 400W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V, 230V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | 46.46" (1.18m) | |
Size / Dimension | 4.921" L x 4.724" W (125.00mm x 120.00mm) | |
Height | 5.118" (130.00mm) | |
Weight | 4.8 lbs (2.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82,726.26000 | ₱82,726.26 |











