



1792915 | |
|---|---|
DigiKey Part Number | 277-2523-ND |
Manufacturer | |
Manufacturer Product Number | 1792915 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1792915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.30000 | ₱116.30 |
| 10 | ₱82.75100 | ₱827.51 |
| 25 | ₱70.01640 | ₱1,750.41 |
| 50 | ₱65.37520 | ₱3,268.76 |
| 100 | ₱64.05140 | ₱6,405.14 |
| 300 | ₱63.07953 | ₱18,923.86 |
| 500 | ₱62.70186 | ₱31,350.93 |
| 1,000 | ₱62.25113 | ₱62,251.13 |
| 5,000 | ₱61.43284 | ₱307,164.20 |

