



1984976 | |
|---|---|
DigiKey Part Number | 277-6355-ND |
Manufacturer | |
Manufacturer Product Number | 1984976 |
Description | TERM BLOCK 3POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1984976 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱39.36300 | ₱393.63 |
| 25 | ₱35.89680 | ₱897.42 |
| 50 | ₱34.87240 | ₱1,743.62 |
| 100 | ₱34.40800 | ₱3,440.80 |
| 300 | ₱33.80057 | ₱10,140.17 |
| 600 | ₱33.48497 | ₱20,090.98 |
| 1,200 | ₱31.64288 | ₱37,971.46 |
| 5,100 | ₱28.69574 | ₱146,348.27 |










