



1984992 | |
|---|---|
DigiKey Part Number | 277-7675-ND |
Manufacturer | |
Manufacturer Product Number | 1984992 |
Description | TERM BLOCK 5POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1984992 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.24000 | ₱101.24 |
| 10 | ₱68.72100 | ₱687.21 |
| 25 | ₱64.40920 | ₱1,610.23 |
| 50 | ₱64.34980 | ₱3,217.49 |
| 180 | ₱59.02400 | ₱10,624.32 |
| 360 | ₱54.77111 | ₱19,717.60 |
| 540 | ₱52.68411 | ₱28,449.42 |
| 1,080 | ₱49.70881 | ₱53,685.51 |
| 5,040 | ₱45.19207 | ₱227,768.03 |











