


SMAJ36CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ36CA-FDITR-ND - Tape & Reel (TR) SMAJ36CA-FDICT-ND - Cut Tape (CT) SMAJ36CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA-13-F |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ36CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.49500 | ₱164.95 |
| 100 | ₱10.42130 | ₱1,042.13 |
| 500 | ₱7.79034 | ₱3,895.17 |
| 1,000 | ₱6.94055 | ₱6,940.55 |
| 2,000 | ₱6.22417 | ₱12,448.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.28399 | ₱26,419.95 |
| 10,000 | ₱4.81777 | ₱48,177.70 |
| 15,000 | ₱4.58019 | ₱68,702.85 |
| 25,000 | ₱4.31314 | ₱107,828.50 |
| 35,000 | ₱4.15501 | ₱145,425.35 |
| 50,000 | ₱4.00130 | ₱200,065.00 |








