
IRPS5401MTRPBF | |
|---|---|
DigiKey Part Number | IRPS5401MTRPBFTR-ND - Tape & Reel (TR) IRPS5401MTRPBFCT-ND - Cut Tape (CT) IRPS5401MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRPS5401MTRPBF |
Description | POL - SUPIRBUCK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Management - Communications, Storage, Embedded Computing & High Density Multi-Rail Systems PMIC 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IRPS5401MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Management - Communications, Storage, Embedded Computing & High Density Multi-Rail Systems | |
Current - Supply | 40mA | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱666.96000 | ₱666.96 |
| 10 | ₱520.76500 | ₱5,207.65 |
| 25 | ₱484.21280 | ₱12,105.32 |
| 100 | ₱444.00480 | ₱44,400.48 |
| 250 | ₱424.84400 | ₱106,211.00 |
| 500 | ₱413.29486 | ₱206,647.43 |
| 1,000 | ₱410.00175 | ₱410,001.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱392.05020 | ₱1,176,150.60 |











