120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0603ER121V

DigiKey Part Number
541-2298-2-ND - Tape & Reel (TR)
541-2298-1-ND - Cut Tape (CT)
541-2298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0603ER121V
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB0603ER121V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,799
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.93000₱39.30
25₱3.43000₱85.75
50₱3.07280₱153.64
100₱2.75720₱275.72
250₱2.37484₱593.71
500₱2.11164₱1,055.82
1,000₱1.86987₱1,869.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.39570₱5,582.80
8,000₱1.20723₱9,657.84
12,000₱1.11582₱13,389.84
Manufacturers Standard Package