Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB063CTP

DigiKey Part Number
LFB063CTP-ND
Manufacturer
Manufacturer Product Number
LFB063CTP
Description
LIGHT PIPE ROUND 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
LFB063CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Color
Clear, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Round with Domed Top
Lens Size
3.3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186,509
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱32.33600₱323.36
100₱23.63540₱2,363.54
500₱18.39380₱9,196.90
1,000₱17.78163₱17,781.63
2,000₱16.33070₱32,661.40
5,000₱16.11542₱80,577.10
10,000₱15.45829₱154,582.90
25,000₱14.32344₱358,086.00
Manufacturers Standard Package